
ZTX689B | |
---|---|
DigiKey Part Number | ZTX689BDI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX689B |
Description | TRANS NPN 20V 3A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.24000 | kr.10.24 |
10 | kr.6.49000 | kr.64.90 |
100 | kr.4.33220 | kr.433.22 |
500 | kr.3.40672 | kr.1,703.36 |
1.000 | kr.3.10886 | kr.3,108.86 |
4.000 | kr.2.64773 | kr.10,590.92 |
8.000 | kr.2.47200 | kr.19,776.00 |
Unit Price without VAT: | kr.10.24000 |
---|---|
Unit Price with VAT: | kr.12.80000 |