
ZTX658 | |
|---|---|
DigiKey Part Number | ZTX658DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX658 |
Description | TRANS NPN 400V 0.5A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.5.75400 | kr.57.54 |
| 100 | kr.3.81950 | kr.381.95 |
| 500 | kr.2.98828 | kr.1,494.14 |
| 1.000 | kr.2.72077 | kr.2,720.77 |
| 4.000 | kr.2.30637 | kr.9,225.48 |
| 8.000 | kr.2.14724 | kr.17,177.92 |
| 12.000 | kr.2.10400 | kr.25,248.00 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |






