
ZTX651STZ | |
|---|---|
DigiKey Part Number | ZTX651SCT-ND - Cut Tape (CT) ZTX651STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX651STZ |
Description | TRANS NPN 60V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.3.61320 | kr.361.32 |
| 500 | kr.2.81534 | kr.1,407.67 |
| 1.000 | kr.2.55838 | kr.2,558.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.34219 | kr.4,684.38 |
| 4.000 | kr.2.16034 | kr.8,641.36 |
| 6.000 | kr.2.06770 | kr.12,406.20 |
| 10.000 | kr.1.96363 | kr.19,636.30 |
| 14.000 | kr.1.90200 | kr.26,628.00 |
| 20.000 | kr.1.84212 | kr.36,842.40 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


