Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX550STOB

DigiKey Part Number
ZTX550STOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX550STOB
Description
TRANS PNP 45V 1A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
250mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.