Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX458STZ

DigiKey Part Number
31-ZTX458STZCT-ND - Cut Tape (CT)
31-ZTX458STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX458STZ
Description
TRANS NPN 400V 0.3A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP44TAonsemi6.545KSP44TACT-NDkr.4.06000Similar
KSP44TFonsemi5.189KSP44TFCT-NDkr.4.06000Similar
In-Stock: 325
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.62400kr.56.24
100kr.3.71650kr.371.65
500kr.2.89916kr.1,449.58
1.000kr.2.63586kr.2,635.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.41437kr.4,828.74
4.000kr.2.22808kr.8,912.32
6.000kr.2.13318kr.12,799.08
10.000kr.2.02658kr.20,265.80
14.000kr.1.96346kr.27,488.44
20.000kr.1.90212kr.38,042.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500