ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX1053A

DigiKey Part Number
31-ZTX1053A-ND
Manufacturer
Manufacturer Product Number
ZTX1053A
Description
TRANS NPN 75V 3A E-LINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 3A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.54000kr.9.54
10kr.6.02900kr.60.29
100kr.4.01090kr.401.09
500kr.3.14420kr.1,572.10
1.000kr.2.86522kr.2,865.22
4.000kr.2.43325kr.9,733.00
8.000kr.2.26736kr.18,138.88
12.000kr.2.24000kr.26,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.54000
Unit Price with VAT:kr.11.92500