
ZTX1048A | |
---|---|
DigiKey Part Number | ZTX1048A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX1048A |
Description | TRANS NPN 17.5V 4A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 17.5 V 4 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 17.5 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 20mA, 4A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.56000 | kr.10.56 |
10 | kr.6.67500 | kr.66.75 |
100 | kr.4.46340 | kr.446.34 |
500 | kr.3.51424 | kr.1,757.12 |
1.000 | kr.3.20877 | kr.3,208.77 |
4.000 | kr.2.73583 | kr.10,943.32 |
8.000 | kr.2.56800 | kr.20,544.00 |
Unit Price without VAT: | kr.10.56000 |
---|---|
Unit Price with VAT: | kr.13.20000 |