



ZSR500GTA | |
|---|---|
DigiKey Part Number | ZSR500GTR-ND - Tape & Reel (TR) ZSR500GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZSR500GTA |
Description | IC REG LINEAR 5V 200MA SOT-223-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZSR500GTA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.53440 | kr.113.36 |
| 100 | kr.4.00120 | kr.400.12 |
| 250 | kr.3.74592 | kr.936.48 |
| 500 | kr.3.59224 | kr.1,796.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46576 | kr.3,465.76 |
| 2.000 | kr.3.36163 | kr.6,723.26 |
| 3.000 | kr.3.30946 | kr.9,928.38 |
| 5.000 | kr.3.25167 | kr.16,258.35 |
| 7.000 | kr.3.21789 | kr.22,525.23 |
| 10.000 | kr.3.18543 | kr.31,854.30 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |










