ZSR500C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19.755
Unit Price: kr.10.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47.491
Unit Price: kr.10.59000
Datasheet

Similar


Texas Instruments
In Stock: 1.997
Unit Price: kr.10.59000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZSR500C

DigiKey Part Number
ZSR500C-ND
Manufacturer
Manufacturer Product Number
ZSR500C
Description
IC REG LINEAR 5V 200MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
600 µA
Packaging
Bulk
PSRR
62dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-55°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
20V
Supplier Device Package
TO-92
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA78L05ACLPRochester Electronics, LLC19.7552156-UA78L05ACLP-NDkr.10.71000Similar
UA78L05ACLPE3Texas Instruments0UA78L05ACLPE3-NDkr.5.93627Similar
UA78L05AILPRochester Electronics, LLC47.4912156-UA78L05AILP-NDkr.10.59000Similar
UA78L05AILPE3Texas Instruments1.997296-50335-NDkr.10.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types