
ZRT062GC1TA | |
|---|---|
DigiKey Part Number | ZRT062GC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRT062GC1TA |
Description | IC VREF SHUNT 1% SOT223 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 6.17V V ±1% 50 mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRT062GC1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.17V | |
Current - Output | 50 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.54150 | kr.6,541.50 |
| 2.000 | kr.6.14162 | kr.12,283.24 |
| 3.000 | kr.5.93986 | kr.17,819.58 |
| 5.000 | kr.5.71513 | kr.28,575.65 |
| 7.000 | kr.5.58308 | kr.39,081.56 |
| 10.000 | kr.5.46550 | kr.54,655.00 |
| Unit Price without VAT: | kr.6.54150 |
|---|---|
| Unit Price with VAT: | kr.8.17688 |

