ZNI1000TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 957
Unit Price: kr.7.29000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: kr.7.74000
Datasheet

Similar


Texas Instruments
In Stock: 2.875
Unit Price: kr.8.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.06511
Datasheet

Similar


Microchip Technology
In Stock: 17.915
Unit Price: kr.2.58000
Datasheet

Similar


Microchip Technology
In Stock: 21.095
Unit Price: kr.5.10000
Datasheet

Similar


Microchip Technology
In Stock: 5.458
Unit Price: kr.4.77000
Datasheet
RTD Nickel TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZNI1000TA

DigiKey Part Number
ZNI1000TR-ND - Tape & Reel (TR)
ZNI1000CT-ND - Cut Tape (CT)
ZNI1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZNI1000TA
Description
SENSOR RTD 1KOHM 5% TO236-3
Customer Reference
Detailed Description
1 kOhms RTD Nickel ±5% TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Nickel
Operating Temperature
-55°C ~ 150°C
Termination
SMD (SMT) Tabs
Accuracy
±0.4°C
Temperature Coefficient
-
Current
3 mA
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types