


ZMV934TC | |
|---|---|
DigiKey Part Number | ZMV934TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMV934TC |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZMV934TC Models |
Category | Diode Type Single |
Manufacturer Diodes Incorporated | Q @ Vr, F 80 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-76, SOD-323 |
Capacitance @ Vr, F 25pF @ 4V, 50MHz | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 12 V | Base Product Number |

