Similar

ZLLS500QTA | |
|---|---|
DigiKey Part Number | ZLLS500QTADITR-ND - Tape & Reel (TR) ZLLS500QTADICT-ND - Cut Tape (CT) ZLLS500QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS500QTA |
Description | DIODE SCHOTTKY 40V 700MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 700mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 16pF @ 30V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.3.85100 | kr.38.51 |
| 100 | kr.2.50710 | kr.250.71 |
| 500 | kr.1.92856 | kr.964.28 |
| 1.000 | kr.1.74221 | kr.1,742.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46019 | kr.4,380.57 |
| 6.000 | kr.1.34450 | kr.8,067.00 |
| 9.000 | kr.1.28556 | kr.11,570.04 |
| 15.000 | kr.1.21933 | kr.18,289.95 |
| 21.000 | kr.1.21744 | kr.25,566.24 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |



