
ZLDO1117QKTC | |
|---|---|
DigiKey Part Number | 31-ZLDO1117QKTCTR-ND - Tape & Reel (TR) 31-ZLDO1117QKTCCT-ND - Cut Tape (CT) 31-ZLDO1117QKTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QKTC |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Max) | Supplier Device Package TO-252 (DPAK) |
Voltage Dropout (Max) 1.35V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.27720 | kr.56.93 |
| 100 | kr.1.98380 | kr.198.38 |
| 250 | kr.1.84340 | kr.460.85 |
| 500 | kr.1.75872 | kr.879.36 |
| 1.000 | kr.1.68898 | kr.1,688.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61533 | kr.4,038.32 |
| 5.000 | kr.1.57096 | kr.7,854.80 |
| 7.500 | kr.1.54873 | kr.11,615.48 |
| 12.500 | kr.1.52411 | kr.19,051.38 |
| 17.500 | kr.1.50972 | kr.26,420.10 |
| 25.000 | kr.1.49587 | kr.37,396.75 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |







