
ZHCS506TA | |
|---|---|
DigiKey Part Number | ZHCS506TR-ND - Tape & Reel (TR) ZHCS506CT-ND - Cut Tape (CT) ZHCS506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS506TA |
Description | DIODE SCHOTTKY 60V 500MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 45 V | |
Capacitance @ Vr, F | 20pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.46800 | kr.34.68 |
| 100 | kr.2.24440 | kr.224.44 |
| 500 | kr.1.71536 | kr.857.68 |
| 1.000 | kr.1.54487 | kr.1,544.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32808 | kr.3,984.24 |
| 6.000 | kr.1.21890 | kr.7,313.40 |
| 9.000 | kr.1.16325 | kr.10,469.25 |
| 15.000 | kr.1.10073 | kr.16,510.95 |
| 21.000 | kr.1.06372 | kr.22,338.12 |
| 30.000 | kr.1.02775 | kr.30,832.50 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |







