Varactors Single 25 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC834BTA

DigiKey Part Number
ZC834BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZC834BTA
Description
DIODE VARACTOR 25V SGL SOT-23-3
Customer Reference
Detailed Description
Varactors Single 25 V Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZC834BTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Diodes Incorporated
Q @ Vr, F
200 @ 3V, 50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
49.35pF @ 2V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
6.5
Supplier Device Package
SOT-23-3
Capacitance Ratio Condition
C2/C20
Base Product Number
Voltage - Peak Reverse (Max)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types