
ZABG4003JA16TC | |
|---|---|
DigiKey Part Number | ZABG4003JA16TCDITR-ND - Tape & Reel (TR) ZABG4003JA16TCDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZABG4003JA16TC |
Description | IC CTRLR BIAS FET U-QFN3030-16 |
Customer Reference | |
Detailed Description | Bias Controller PMIC U-QFN3030-16 (Type B) |
Category | Voltage - Supply 2.1V ~ 5.5V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFQFN Exposed Pad |
Applications Bias Controller | Supplier Device Package U-QFN3030-16 (Type B) |
Current - Supply 950µA | Base Product Number |


