26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

XR32H1I026.000060Q

DigiKey Part Number
XR32H1I026.000060QDITR-ND - Tape & Reel (TR)
XR32H1I026.000060QDICT-ND - Cut Tape (CT)
XR32H1I026.000060QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR32H1I026.000060Q
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.78mm)
Load Capacitance
8pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.93100kr.39.31
25kr.3.71520kr.92.88
50kr.3.56180kr.178.09
100kr.3.41470kr.341.47
250kr.3.22908kr.807.27
500kr.3.09556kr.1,547.78
1.000kr.2.96750kr.2,967.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.77538kr.8,326.14
6.000kr.2.66072kr.15,964.32
9.000kr.2.59590kr.23,363.10
15.000kr.2.51651kr.37,747.65
21.000kr.2.46557kr.51,776.97
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500