


XR32H1I026.000060Q | |
|---|---|
DigiKey Part Number | XR32H1I026.000060QDITR-ND - Tape & Reel (TR) XR32H1I026.000060QDICT-ND - Cut Tape (CT) XR32H1I026.000060QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR32H1I026.000060Q |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.3.99900 | kr.39.99 |
| 25 | kr.3.77960 | kr.94.49 |
| 50 | kr.3.62360 | kr.181.18 |
| 100 | kr.3.47400 | kr.347.40 |
| 250 | kr.3.28512 | kr.821.28 |
| 500 | kr.3.14928 | kr.1,574.64 |
| 1.000 | kr.3.01899 | kr.3,018.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.82353 | kr.8,470.59 |
| 6.000 | kr.2.70688 | kr.16,241.28 |
| 9.000 | kr.2.64094 | kr.23,768.46 |
| 15.000 | kr.2.56017 | kr.38,402.55 |
| 21.000 | kr.2.50835 | kr.52,675.35 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |

