Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UX7021E0125.000000 | |
|---|---|
DigiKey Part Number | UX7021E0125.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX7021E0125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX7022E0125.000000 | Diodes Incorporated | 0 | UX7022E0125.000000-ND | kr.24.96742 | Parametric Equivalent |
| 511AAA125M000AAG | Skyworks Solutions Inc. | 0 | 863-511AAA125M000AAG-ND | kr.44.63000 | Parametric Equivalent |
| 511AAA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-511AAA125M000AAGR-ND | kr.44.63000 | Parametric Equivalent |
| 530AA125M000DG | Skyworks Solutions Inc. | 0 | 530AA125M000DG-ND | kr.63.14380 | Parametric Equivalent |
| 530AA125M000DGR | Skyworks Solutions Inc. | 0 | 530AA125M000DGR-ND | kr.57.26820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.96742 | kr.12,483.71 |
| Unit Price without VAT: | kr.24.96742 |
|---|---|
| Unit Price with VAT: | kr.31.20928 |







