
US1JDF-13 | |
|---|---|
DigiKey Part Number | 31-US1JDF-13TR-ND - Tape & Reel (TR) 31-US1JDF-13CT-ND - Cut Tape (CT) 31-US1JDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JDF-13 |
Description | DIODE STANDARD 600V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.19300 | kr.21.93 |
| 100 | kr.1.39270 | kr.139.27 |
| 500 | kr.1.04578 | kr.522.89 |
| 1.000 | kr.0.93383 | kr.933.83 |
| 2.000 | kr.0.83944 | kr.1,678.88 |
| 5.000 | kr.0.73715 | kr.3,685.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67389 | kr.6,738.90 |
| 20.000 | kr.0.62068 | kr.12,413.60 |
| 30.000 | kr.0.59357 | kr.17,807.10 |
| 50.000 | kr.0.56311 | kr.28,155.50 |
| 70.000 | kr.0.54507 | kr.38,154.90 |
| 100.000 | kr.0.52755 | kr.52,755.00 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

