
ULN2003V12S16-13 | |
|---|---|
DigiKey Part Number | ULN2003V12S16-13DITR-ND - Tape & Reel (TR) ULN2003V12S16-13DICT-ND - Cut Tape (CT) ULN2003V12S16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003V12S16-13 |
Description | IC PWR RELAY N-CHAN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003V12S16-13 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.29700 | kr.32.97 |
| 100 | kr.2.12900 | kr.212.90 |
| 500 | kr.1.62506 | kr.812.53 |
| 1.000 | kr.1.46257 | kr.1,462.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28659 | kr.3,216.47 |
| 5.000 | kr.1.17771 | kr.5,888.55 |
| 7.500 | kr.1.12223 | kr.8,416.73 |
| 12.500 | kr.1.05990 | kr.13,248.75 |
| 17.500 | kr.1.02298 | kr.17,902.15 |
| 25.000 | kr.0.98710 | kr.24,677.50 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



