


UDZ6V8B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ6V8B-7TR-ND - Tape & Reel (TR) 31-UDZ6V8B-7CT-ND - Cut Tape (CT) 31-UDZ6V8B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ6V8B-7 |
Description | DIODE ZENER 6.79V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 200 mW ±2.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.47400 | kr.4.74 |
| 100 | kr.0.37120 | kr.37.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33280 | kr.998.40 |
| 6.000 | kr.0.24320 | kr.1,459.20 |
| 9.000 | kr.0.22786 | kr.2,050.74 |
| 15.000 | kr.0.21177 | kr.3,176.55 |
| 21.000 | kr.0.21040 | kr.4,418.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

