UDZ5V6B-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.19995

Direct


onsemi
In Stock: 135.745
Unit Price: kr.0.71000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27440

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29047

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.883
Unit Price: kr.1.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.876
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.139
Unit Price: kr.3.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.19995
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

UDZ5V6B-7

DigiKey Part Number
UDZ5V6B-7DITR-ND - Tape & Reel (TR)
UDZ5V6B-7DICT-ND - Cut Tape (CT)
UDZ5V6B-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZ5V6B-7
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.67700kr.6.77
100kr.0.29670kr.29.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28380kr.851.40
6.000kr.0.26445kr.1,586.70
9.000kr.0.24510kr.2,205.90
15.000kr.0.24020kr.3,603.00
21.000kr.0.18977kr.3,985.17
30.000kr.0.16931kr.5,079.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250