Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
SOD-323

UDZ11B-7

DigiKey Part Number
31-UDZ11B-7TR-ND - Tape & Reel (TR)
31-UDZ11B-7CT-ND - Cut Tape (CT)
31-UDZ11B-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZ11B-7
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z11VT1Gonsemi1.220.954MM3Z11VT1GOSCT-NDkr.1.03000Similar
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.16700kr.11.67
100kr.0.72690kr.72.69
500kr.0.53486kr.267.43
1.000kr.0.47267kr.472.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39340kr.1,180.20
6.000kr.0.35337kr.2,120.22
9.000kr.0.33295kr.2,996.55
15.000kr.0.30999kr.4,649.85
21.000kr.0.29638kr.6,223.98
30.000kr.0.28315kr.8,494.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000