


UDZ10B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ10B-7TR-ND - Tape & Reel (TR) 31-UDZ10B-7CT-ND - Cut Tape (CT) 31-UDZ10B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ10B-7 |
Description | DIODE ZENER 9.99V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.99 V 200 mW ±2.2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5240B TR PBFREE | Central Semiconductor Corp | 65 | 1514-CMDZ5240BTRPBFREECT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.15400 | kr.11.54 |
| 100 | kr.0.71900 | kr.71.90 |
| 500 | kr.0.52900 | kr.264.50 |
| 1.000 | kr.0.46751 | kr.467.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38911 | kr.1,167.33 |
| 6.000 | kr.0.34951 | kr.2,097.06 |
| 9.000 | kr.0.32931 | kr.2,963.79 |
| 15.000 | kr.0.30660 | kr.4,599.00 |
| 21.000 | kr.0.29314 | kr.6,155.94 |
| 30.000 | kr.0.28006 | kr.8,401.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

