Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT10M_HF

DigiKey Part Number
31-TT10M_HFTR-ND - Tape & Reel (TR)
31-TT10M_HFCT-ND - Cut Tape (CT)
31-TT10M_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT10M_HF
Description
BRIDGE RECT 1PHASE 1KV 10A TTL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
TTL
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.92400kr.39.24
100kr.2.54990kr.254.99
500kr.1.95842kr.979.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.67063kr.2,505.95
3.000kr.1.52555kr.4,576.65
4.500kr.1.45162kr.6,532.29
7.500kr.1.36854kr.10,264.05
10.500kr.1.31934kr.13,853.07
15.000kr.1.27151kr.19,072.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000