
TPD6V8LPN-7 | |
|---|---|
DigiKey Part Number | 31-TPD6V8LPN-7TR-ND - Tape & Reel (TR) 31-TPD6V8LPN-7CT-ND - Cut Tape (CT) 31-TPD6V8LPN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6V8LPN-7 |
Description | TVS DIODE 5VWM 19VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power - Peak Pulse 85W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 65pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 19V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.70500 | kr.7.05 |
| 100 | kr.0.43460 | kr.43.46 |
| 500 | kr.0.31576 | kr.157.88 |
| 1.000 | kr.0.27704 | kr.277.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22764 | kr.682.92 |
| 6.000 | kr.0.20263 | kr.1,215.78 |
| 9.000 | kr.0.18987 | kr.1,708.83 |
| 15.000 | kr.0.17551 | kr.2,632.65 |
| 21.000 | kr.0.16699 | kr.3,506.79 |
| 30.000 | kr.0.15871 | kr.4,761.30 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |


