
TLV431BQE5TA | |
|---|---|
DigiKey Part Number | 31-TLV431BQE5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431BQE5TA |
Description | IC VREF SHUNT 1.24V SC74A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-25 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-25 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07497 | kr.3,224.91 |
| Unit Price without VAT: | kr.1.07497 |
|---|---|
| Unit Price with VAT: | kr.1.34371 |

