
TLV431AQE5TA | |
|---|---|
DigiKey Part Number | 31-TLV431AQE5TATR-ND - Tape & Reel (TR) 31-TLV431AQE5TACT-ND - Cut Tape (CT) 31-TLV431AQE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AQE5TA |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-25 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-25 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.84880 | kr.46.22 |
| 100 | kr.1.60400 | kr.160.40 |
| 250 | kr.1.48684 | kr.371.71 |
| 500 | kr.1.41610 | kr.708.05 |
| 1.000 | kr.1.35796 | kr.1,357.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28609 | kr.3,858.27 |
| 6.000 | kr.1.25093 | kr.7,505.58 |
| 9.000 | kr.1.23331 | kr.11,099.79 |
| 15.000 | kr.1.21380 | kr.18,207.00 |
| 21.000 | kr.1.20239 | kr.25,250.19 |
| 30.000 | kr.1.19142 | kr.35,742.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

