
TLC27L1BCS-13 | |
|---|---|
DigiKey Part Number | TLC27L1BCS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27L1BCS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 14µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

