New Product
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6V0S5AQ-7

DigiKey Part Number
31-T6V0S5AQ-7TR-ND - Tape & Reel (TR)
31-T6V0S5AQ-7CT-ND - Cut Tape (CT)
31-T6V0S5AQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T6V0S5AQ-7
Description
SURGE PROTECTION PP SOD523 T&R 3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.87100kr.8.71
100kr.0.53990kr.53.99
500kr.0.39486kr.197.43
1.000kr.0.34785kr.347.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27918kr.837.54
6.000kr.0.24976kr.1,498.56
9.000kr.0.23474kr.2,112.66
15.000kr.0.21786kr.3,267.90
21.000kr.0.20785kr.4,364.85
30.000kr.0.19811kr.5,943.30
75.000kr.0.17673kr.13,254.75
150.000kr.0.16352kr.24,528.00
300.000kr.0.15561kr.46,683.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500