Parametric Equivalent

SMF4L8.5A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L8.5A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L8.5A-7 |
Description | TVS DIODE 8.5VWM 14.4VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59388 | kr.1,781.64 |
| 6.000 | kr.0.53829 | kr.3,229.74 |
| 9.000 | kr.0.50996 | kr.4,589.64 |
| 15.000 | kr.0.47810 | kr.7,171.50 |
| 21.000 | kr.0.45923 | kr.9,643.83 |
| 30.000 | kr.0.44088 | kr.13,226.40 |
| 75.000 | kr.0.40560 | kr.30,420.00 |
| Unit Price without VAT: | kr.0.59388 |
|---|---|
| Unit Price with VAT: | kr.0.74235 |


