SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C6V2SQ-7-F

DigiKey Part Number
31-BZT52C6V2SQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C6V2SQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C6V2SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2SQ-7-F
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.74200kr.7.42
100kr.0.45890kr.45.89
500kr.0.33434kr.167.17
1.000kr.0.29382kr.293.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23490kr.704.70
6.000kr.0.20958kr.1,257.48
9.000kr.0.19665kr.1,769.85
15.000kr.0.18211kr.2,731.65
21.000kr.0.17349kr.3,643.29
30.000kr.0.16510kr.4,953.00
75.000kr.0.14669kr.11,001.75
150.000kr.0.13530kr.20,295.00
300.000kr.0.12573kr.37,719.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500