Parametric Equivalent

SMF4L6.5AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L6.5AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L6.5AQ-7 |
Description | TVS DIODE 6.5VWM 11.2VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60700 | kr.1,821.00 |
| 6.000 | kr.0.55040 | kr.3,302.40 |
| 9.000 | kr.0.52155 | kr.4,693.95 |
| 15.000 | kr.0.48911 | kr.7,336.65 |
| 21.000 | kr.0.46989 | kr.9,867.69 |
| 30.000 | kr.0.45122 | kr.13,536.60 |
| 75.000 | kr.0.41680 | kr.31,260.00 |
| Unit Price without VAT: | kr.0.60700 |
|---|---|
| Unit Price with VAT: | kr.0.75875 |


