
SMF4L100AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L100AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L100AQ-7 |
Description | TVS DIODE 100VWM 162VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62007 | kr.1,860.21 |
| 6.000 | kr.0.56246 | kr.3,374.76 |
| 9.000 | kr.0.53309 | kr.4,797.81 |
| 15.000 | kr.0.50008 | kr.7,501.20 |
| 21.000 | kr.0.48052 | kr.10,090.92 |
| 30.000 | kr.0.46151 | kr.13,845.30 |
| 75.000 | kr.0.42800 | kr.32,100.00 |
| Unit Price without VAT: | kr.0.62007 |
|---|---|
| Unit Price with VAT: | kr.0.77509 |


