


SMCJ9.0A-13-F | |
|---|---|
DigiKey Part Number | SMCJ9.0A-FDITR-ND - Tape & Reel (TR) SMCJ9.0A-FDICT-ND - Cut Tape (CT) SMCJ9.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0A-13-F |
Description | TVS DIODE 9VWM 15.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ9.0A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.16300 | kr.316.30 |
| 500 | kr.2.44940 | kr.1,224.70 |
| 1.000 | kr.2.21970 | kr.2,219.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92778 | kr.5,783.34 |
| 6.000 | kr.1.78081 | kr.10,684.86 |
| 9.000 | kr.1.70594 | kr.15,353.46 |
| 15.000 | kr.1.62183 | kr.24,327.45 |
| 21.000 | kr.1.57205 | kr.33,013.05 |
| 30.000 | kr.1.52366 | kr.45,709.80 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

