


SMCJ85AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ85AQ-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85AQ-13-F |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount SMC |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73109 | kr.5,193.27 |
| Unit Price without VAT: | kr.1.73109 |
|---|---|
| Unit Price with VAT: | kr.2.16386 |

