


SMCJ7.5A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ7.5A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ7.5A-13-FCT-ND - Cut Tape (CT) 31-SMCJ7.5A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ7.5A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.5A | Littelfuse Inc. | 5.358 | SMCJ7.5ALFCT-ND | kr.5.96000 | Direct |
| SMCJ7.5A-E3/57T | Vishay General Semiconductor - Diodes Division | 835 | SMCJ7.5A-E3/57TGICT-ND | kr.6.47000 | Direct |
| SMCJ7.5A/TR7 | YAGEO | 500 | 13-SMCJ7.5A/TR7CT-ND | kr.3.99000 | Similar |
| SMLJ7.5A | Bourns Inc. | 4.740 | 118-SMLJ7.5ACT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.40700 | kr.84.07 |
| 100 | kr.5.66730 | kr.566.73 |
| 500 | kr.4.49328 | kr.2,246.64 |
| 1.000 | kr.4.11567 | kr.4,115.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63631 | kr.10,908.93 |
| 6.000 | kr.3.39513 | kr.20,370.78 |
| 9.000 | kr.3.27232 | kr.29,450.88 |
| 15.000 | kr.3.16208 | kr.47,431.20 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

