


SMCJ60CA-13-F | |
---|---|
DigiKey Part Number | SMCJ60CA-FDITR-ND - Tape & Reel (TR) SMCJ60CA-FDICT-ND - Cut Tape (CT) SMCJ60CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60CA-13-F |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ60CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.34700 | kr.33.47 |
100 | kr.2.10560 | kr.210.56 |
500 | kr.2.06080 | kr.1,030.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.68717 | kr.5,061.51 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |