


| SMCJ6.5CA-13-F | |
|---|---|
| DigiKey Part Number | 31-SMCJ6.5CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ6.5CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ6.5CA-13-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ6.5CA-13-F | 
| Description | TVS DIODE 6.5VWM 11.2VC SMC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ6.5CA-13-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.5V | |
| Voltage - Breakdown (Min) | 7.22V | |
| Voltage - Clamping (Max) @ Ipp | 11.2V | |
| Current - Peak Pulse (10/1000µs) | 133.9A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.3.39800 | kr.33.98 | 
| 100 | kr.3.32420 | kr.332.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.32416 | kr.9,972.48 | 
| 6.000 | kr.1.26000 | kr.7,560.00 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
 
 
 


