


SMCJ6.5A-13 | |
|---|---|
DigiKey Part Number | SMCJ6.5ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5A-13 |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ6.5A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5A-13-F | Diodes Incorporated | 20.745 | SMCJ6.5A-FDICT-ND | kr.7.54000 | Direct |
| MASMCJ6.5AE3 | Microchip Technology | 0 | 1086-6063-ND | kr.39.15205 | Direct |
| MSMCJ6.5AE3 | Microchip Technology | 0 | 1086-8622-ND | kr.10.25178 | Direct |
| SMCJ6.5A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.365 | SMCJ6.5A-E3/57TGICT-ND | kr.6.47000 | Direct |
| SMCJ6.5AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ6.5AHE3/57T-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.3.01150 | kr.90,345.00 |
| Unit Price without VAT: | kr.3.01150 |
|---|---|
| Unit Price with VAT: | kr.3.76438 |







