


SMCJ54CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ54CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ54CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ54CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA-13-F |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.3.14100 | kr.31.41 |
| 100 | kr.2.02980 | kr.202.98 |
| 500 | kr.1.54904 | kr.774.52 |
| 1.000 | kr.1.39397 | kr.1,393.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16102 | kr.3,483.06 |
| 6.000 | kr.1.06473 | kr.6,388.38 |
| 9.000 | kr.1.01568 | kr.9,141.12 |
| 15.000 | kr.0.96055 | kr.14,408.25 |
| 21.000 | kr.0.92791 | kr.19,486.11 |
| 30.000 | kr.0.92316 | kr.27,694.80 |
| Unit Price without VAT: | kr.5.10000 |
|---|---|
| Unit Price with VAT: | kr.6.37500 |






