


SMCJ5.0A-13-F | |
|---|---|
DigiKey Part Number | SMCJ5.0A-FDITR-ND - Tape & Reel (TR) SMCJ5.0A-FDICT-ND - Cut Tape (CT) SMCJ5.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-13-F |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ5.0A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70340 | kr.270.34 |
| 500 | kr.2.08078 | kr.1,040.39 |
| 1.000 | kr.1.88019 | kr.1,880.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62534 | kr.4,876.02 |
| 6.000 | kr.1.49699 | kr.8,981.94 |
| 9.000 | kr.1.43161 | kr.12,884.49 |
| 15.000 | kr.1.35814 | kr.20,372.10 |
| 21.000 | kr.1.31464 | kr.27,607.44 |
| 30.000 | kr.1.27238 | kr.38,171.40 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



