SMCJ36A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 32.513
Unit Price: kr.1.94000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7.150
Unit Price: kr.3.16000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.33.73350
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.47.21430
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.14.51250
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.24.25200
Datasheet

Direct


Littelfuse Inc.
In Stock: 32.832
Unit Price: kr.2.06000
Datasheet

Direct


Lumimax Optoelectronic Technology
In Stock: 2.600
Unit Price: kr.2.64000
Datasheet

Direct


SMC Diode Solutions
In Stock: 17.660
Unit Price: kr.4.58000
Datasheet

Direct


Bourns Inc.
In Stock: 21.838
Unit Price: kr.3.74000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 804
Unit Price: kr.3.48000
Datasheet

Direct


NextGen Components
In Stock: 0
Unit Price: kr.3.84936
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2.988
Unit Price: kr.5.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.357
Unit Price: kr.8.00000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ36A-13

DigiKey Part Number
SMCJ36ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36A-13
Description
TVS DIODE 36VWM 58.1VC SMC
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.3.06375kr.91,912.50
Unit Price without VAT:kr.3.06375
Unit Price with VAT:kr.3.82969