


SMCJ30AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ30AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ30AQ-13-FDICT-ND - Cut Tape (CT) SMCJ30AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30AQ-13-F |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.59700 | kr.45.97 |
| 100 | kr.3.01090 | kr.301.09 |
| 500 | kr.2.32716 | kr.1,163.58 |
| 1.000 | kr.2.10704 | kr.2,107.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82727 | kr.5,481.81 |
| 6.000 | kr.1.68641 | kr.10,118.46 |
| 9.000 | kr.1.61464 | kr.14,531.76 |
| 15.000 | kr.1.53402 | kr.23,010.30 |
| 21.000 | kr.1.48630 | kr.31,212.30 |
| 30.000 | kr.1.43992 | kr.43,197.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

