


SMCJ26CA-13-F | |
---|---|
DigiKey Part Number | SMCJ26CA-FDITR-ND - Tape & Reel (TR) SMCJ26CA-FDICT-ND - Cut Tape (CT) SMCJ26CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-13-F |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ26CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.09000 | kr.9.09 |
10 | kr.7.04000 | kr.70.40 |
100 | kr.4.96000 | kr.496.00 |
500 | kr.4.32000 | kr.2,160.00 |
1.000 | kr.4.31827 | kr.4,318.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.52800 | kr.10,584.00 |
Unit Price without VAT: | kr.9.09000 |
---|---|
Unit Price with VAT: | kr.11.36250 |