


SMCJ20A-13-F | |
|---|---|
DigiKey Part Number | SMCJ20A-FDITR-ND - Tape & Reel (TR) SMCJ20A-FDICT-ND - Cut Tape (CT) SMCJ20A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20A-13-F |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.3.50900 | kr.35.09 |
| 100 | kr.2.98960 | kr.298.96 |
| 500 | kr.2.98352 | kr.1,491.76 |
| 1.000 | kr.2.97719 | kr.2,977.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.97087 | kr.8,912.61 |
| 6.000 | kr.1.25476 | kr.7,528.56 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |

