32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ20A-13-F

DigiKey Part Number
SMCJ20A-FDITR-ND - Tape & Reel (TR)
SMCJ20A-FDICT-ND - Cut Tape (CT)
SMCJ20A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ20A-13-F
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ20A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.3.50900kr.35.09
100kr.2.98960kr.298.96
500kr.2.98352kr.1,491.76
1.000kr.2.97719kr.2,977.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.97087kr.8,912.61
6.000kr.1.25476kr.7,528.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500