


SMCJ16AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ16AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ16AQ-13-FDICT-ND - Cut Tape (CT) SMCJ16AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16AQ-13-F |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16AQ-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.49600 | kr.34.96 |
| 100 | kr.2.40590 | kr.240.59 |
| 500 | kr.1.90920 | kr.954.60 |
| 1.000 | kr.1.75440 | kr.1,754.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44480 | kr.4,334.40 |
| 6.000 | kr.1.42948 | kr.8,576.88 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

